Olimex ENC28J60-H technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Height | 24mm |
| Interface | SPI, Ethernet |
| Length | 30mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex ENC28J60-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
