
Development Boards & Kits - ARM PROTOTYPE BOARD FOR LPC1114 CORTEX M0
Olimex LPC-P1114 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC1100L |
| RoHS | Compliant |
No datasheet is available for this part.