Sign in to ask questions about the Olimex MOD-GPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex MOD-GPS technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Frequency | 1.57542GHz |
| Interface | RS-232 |
| Logic Function | Receiver |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 20 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MOD-GPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
