Olimex MSP430-EASYWEB-2 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | SPI, UART |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-EASYWEB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
