Olimex MSP430-H149 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, UART |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-H149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
