
Development Boards & Kits - MSP430 HDR BRD FOR MSP430F249
Olimex MSP430-H249 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, IrDA, UART, LIN |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-H249 to view detailed technical specifications.
No datasheet is available for this part.
