MSP430 Microcontroller Debugger/Programmer
Checking distributor stock and pricing after the page loads.
Olimex MSP430-JTAG-ISO-MK2 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | MSP430 |
| Supported Device Technology | Microcontroller |
| IDE | Code Composer Studio/ IAR EW/Rowley Crossworks |
| Product Length | 111mm |
| Product Width | 75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.