Checking distributor stock and pricing after the page loads.
Olimex MSP430-JTAG-TINY-V2 technical specifications.
| Type | Programmer |
| Supported Device | MSP430F |
| Supported Device Technology | Microcontroller |
| IDE | IAR Kickstart |
| Max Operating Supply Voltage | 3.3(Typ)VDC |
| Product Length | 50mm |
| Product Width | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.