Olimex MSP430-P249 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, LIN |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-P249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
