Olimex OLIMEXINO-32U4 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Length | 55.88mm |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AVR® ATmega |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex OLIMEXINO-32U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
