Olimex PIC-KIT3 technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Operating Supply Voltage | 6V |
| Package Quantity | 15 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-KIT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
