Sign in to ask questions about the Olimex PIC-MAXI-WEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex PIC-MAXI-WEB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-MAXI-WEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
