Olimex PIC-P40-USB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Features | I²C |
| Interface | RS-232, Ethernet |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-P40-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.