Sign in to ask questions about the Olimex SAM7-EX256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex SAM7-EX256 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, CAN, Ethernet, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex SAM7-EX256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
