
Olimex SAM7-P64 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, UART |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex SAM7-P64 to view detailed technical specifications.
No datasheet is available for this part.
