
The SHIELD-EKG-EMG is a 32-bit ARM microcontroller with a 32-bit data bus width, operating at 5V. It is available in bulk packaging with 15 pieces per package. The device is RoHS compliant but not SVHC compliant. It is designed for use with hardware mounting.
Sign in to ask questions about the Olimex SHIELD-EKG-EMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex SHIELD-EKG-EMG technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Olimex SHIELD-EKG-EMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
