Olimex STM32-E407 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, CAN |
| Length | 100mm |
| Number of Bits | 32 |
| Operating Supply Voltage | 16V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-E407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
