Olimex STM32-H407 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, CAN |
| Length | 90mm |
| Operating Supply Voltage | 16V |
| Reach SVHC Compliant | Unknown |
| Series | STM32F4 |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-H407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.