Olimex STM32-P407 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 12b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, CAN |
| Operating Supply Voltage | 3V |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-P407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.