Sign in to ask questions about the Olimex TMS320-XDS100-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex TMS320-XDS100-V2 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB, Ethernet |
| Length | 50mm |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex TMS320-XDS100-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
