Wire, Duplex Extension; 16 AWG; 1; 0.121 x 0.201; 105 degC; PVC; PVC; ASA C96.1
Sign in to ask questions about the Olympic Wire AND Cable 1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 1012 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.