Duplex Thermocouple Cable 20AWG Tinned Copper
Sign in to ask questions about the Olympic Wire AND Cable 1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 1016 technical specifications.
| Package/Case | 100 |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.