Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -65 degC; 600 V; Red
Sign in to ask questions about the Olympic Wire AND Cable 305REDCX/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 305REDCX/100 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 305REDCX/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
