
This 4-pair twisted pair cable features a grey PVC insulation and copper conductors. It has a voltage rating of 300V and is available in a 1000ft length. The cable is CSA approved and has a capacitance of 14pF. It is packaged in a box and has a wire gauge of 24AWG.
Sign in to ask questions about the Olympic Wire AND Cable 3078M5UGRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 3078M5UGRAY technical specifications.
| Approvals | CSA |
| Capacitance | 14pF |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 4 |
| Packaging | Box |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3078M5UGRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.