This 6-pair twisted pair cable features 24AWG wire and a 015 package. It is constructed with PVC insulation and is available in a 1000foot length. The cable operates within a temperature range of -20°C to 90°C and meets UL approval standards.
Olympic Wire AND Cable 3080-8 technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Color | Grey |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 6 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.