
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -65 degC; 200 degC; 600 V;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Olympic Wire AND Cable 308BLACKCX/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 200 |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 308BLACKCX/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.