Cble; Unshielded; 8 Cond; 18 AWG; Solid; Vinyl Ins; Red; Vinyl Jkt; +60degc Temp Rtg; BC
Sign in to ask questions about the Olympic Wire AND Cable 3109/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 3109/8 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3109/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.