
Wire, Hook-up; 18AWG; 19x30; Silver-platedcopper; PTFE ins; Violet; 600V; UL
Olympic Wire AND Cable 311VIOLETCX/100 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
