Wire, Hook-Up; 12 AWG; 19/25; 0.012 in.; 0.113 in.; -65 degC; 200 degC; 600 V;
Olympic Wire AND Cable 314BLUECX/100 technical specifications.
| Package/Case | 200 |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
