This 20AWG multi-conductor cable features a TFE insulation material and is rated for 600V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable is designed for cable mounting and is available in a 1000foot length.
Sign in to ask questions about the Olympic Wire AND Cable 3420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 3420 technical specifications.
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Stranding | 19X32 |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Weight | 369g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.