This single-conductor cable features a TFE insulation material and a 18AWG wire gauge. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable is designed for cable mounting and is available in a 1000foot length.
Olympic Wire AND Cable 3424 technical specifications.
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Stranding | 19X30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.