Cable; 3Cond; 16AWG; 19x29; SPC; PTFE ins; Braid; White PTFE jkt; MIL-W-16878
Olympic Wire AND Cable 3430 technical specifications.
| Capacitance | 100pF |
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 19X29 |
| Tolerance | 2% |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.