Fuse Holder BUSS FUSEBLOCK
Olympic Wire AND Cable 3431 technical specifications.
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Stranding | 19X29 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.