Hook-up Wire 1Conductors 22AWG Tinned Copper Gray 300VAC
Olympic Wire AND Cable 351 SLATE technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.