
Wire, Hook-Up; TC; 18 AWG; 16/30 Strand; Brn PVC Ins; MIL-W-76B; -40 to 105degC; 300V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Olympic Wire AND Cable 355BROWNCX/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Length | 500foot |
| Mount | Wire |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 355BROWNCX/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
