
Wire, Hook-Up; TC; 18 AWG; 16/30 Strand; Grn PVC Ins; MIL-W-76B; -40 to 105degC; 300V
Olympic Wire AND Cable 355GREENCX/100 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.