
Wire, Hook-Up; TC; 18 AWG; 16/30 Strand; Grn PVC Ins; MIL-W-76B; -40 to 105degC; 300V
Sign in to ask questions about the Olympic Wire AND Cable 355GREENCX/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 355GREENCX/500 technical specifications.
| Approvals | UL, CSA |
| Length | 500foot |
| Mount | Wire |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 355GREENCX/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.