Wire, Hook-Up; 18 AWG; 16/30; 0.031 in.; 0.112 in.; -55 degC; 105 degC; 600 V
Olympic Wire AND Cable 363YELLOWCX/100 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
