Hook-up Wire 1Conductors 10AWG 4.64mm Tinned Copper Green 600V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 4.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Green |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |