
This 26AWG multi-conductor cable features 4 copper conductors insulated with vinyl. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The cable is available in a 1000ft length and meets UL approval standards.
Sign in to ask questions about the Olympic Wire AND Cable 3744-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 3744-26 technical specifications.
| Approvals | UL |
| Conductor Material | Copper |
| Insulation Material | Vinyl |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Number of Pairs | 1 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3744-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
