Audio Cable 6Conductors 26AWG 300V Silver
Sign in to ask questions about the Olympic Wire AND Cable 3746-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 3746-26 technical specifications.
| Approvals | UL |
| Conductor Material | Copper |
| Insulation Material | Vinyl |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 6 |
| Stranding | 7X34 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3746-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.