Cable; 6Cond; 24AWG; 7x32; TC; FEP ins; Foil/Braid; Red FEP jkt; CMP
Olympic Wire AND Cable 43506 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.