This 20AWG, 4-conductor cable features a FEP insulation material and is available in a 500-foot length. It is designed to operate at a maximum temperature of 200°C and meets UL approval standards. The cable is constructed with a 7X28 stranding and has an aluminum package case. It is suitable for use in a variety of applications where a reliable and durable cable is required.
Sign in to ask questions about the Olympic Wire AND Cable 43604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 43604 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 43604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.