This unshielded cable features 6 conductors with a 20AWG wire gauge and 7X28 stranding. It has a length of 1000 feet and is constructed with aluminum. The insulation material is FEP, and the cable is rated for a maximum operating temperature of 200°C. It meets UL approval standards.
Olympic Wire AND Cable 43606 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.