Cable; 9Cond; 20AWG; 7x28; TC; FEP ins; Foil/Braid; Red FEP jkt; CMP
Sign in to ask questions about the Olympic Wire AND Cable 43609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 43609 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 43609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.