Cable; 6Cond; 18AWG; 19x30; TC; FEP ins; Foil/Braid; Red FEP jkt; CMP
Olympic Wire AND Cable 43656 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Stranding | 19X30 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.