Cable; 22 AWG; Solid; 0.200 in.; Bare Copper; White; 12.8 pF/ft.; 93 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Olympic Wire AND Cable 6269TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6269TF technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | White |
| Impedance | 93R |
| Length | 100foot |
| Mount | Cable |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6269TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.