Cable, Coaxial; 19 AWG; Solid; 0.212 in.; Non-Contaminating PVC-Type 11A; Black
Sign in to ask questions about the Olympic Wire AND Cable 6273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6273 technical specifications.
| Color | Black |
| Impedance | 50R |
| Length | 1000foot |
| Mount | Cable |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.