This 300V solid hook-up wire features 18AWG gauge and a 3-conductor design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The wire is constructed with copper conductors and rubber insulation, and is available in grey color. It meets UL approval standards.
Olympic Wire AND Cable 6318E technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Stranding | 41X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.