
Cord; Retractile, SJO; 4 Cond; 18 AWG; 41x34Str Strndng; Rubber Ins; Neoprene Jkt
Sign in to ask questions about the Olympic Wire AND Cable 6320E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6320E technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6320E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.